You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bench Power Supply, Adjustable, 1 Output, 0 V, 60 V, 0 A, 3 A -
MP710087
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP710087
- Order Code:
- IN08688
- Product Range
- DC Linear Power Supplies
- Technical Datasheet:
- MP710087 Datasheet
Product Range Selector (DC Linear Power Supplies)
See all from this product rangeProduct Overview
- 180W maximum output power
- High resolution - 1mV/1mA
- Low ripple/noise
- Over voltage/over current protection
- Multi-directional cooling system with smart fan
- 3.7" TFT LCD display
- Supports RS232 digital communication
- Supports USB connectivity
- Supports SCPI
- 100?s response time
- 5 groups of storage data
- 0-40°C working temperature
- Dimensions (LxHxD) – 117 x 194 x 295mm
- Device weight – approx. 5.8kg
- UK type G and Euro type E / F (Schuko) mains plugs
- Supplied with UK Type G & Euro Type E/F Power Cord
Contents
DC Linear Power Supply, RS232 Cable, Fuse, USB Cable, EU & UK Mains Cords & Operating Instructions
Footnotes
Product Information
- :
- Adjustable
- :
- 1 Output
- :
- 0V
- :
- 60V
- :
- 0A
- :
- 3A
- :
- 180W
- :
- -
- :
- 220VAC
- :
- 3 Years
- :
- DC Linear Power Supplies
- :
- EU, UK
Technical Documents (2)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £143.17 (£171.80) | ( ) |
| 3+ | £133.63 (£160.36) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























