You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Digital Oscilloscope, 2 Channel, 100 MHz, 1 GSPS, 56 Mpts -
MP720113
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP720113
- Order Code:
- IN08751
- Product Range
- -
- Technical Datasheet:
- MP720113 Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- 1GS/s Sampling rate,
- 56Mpts Memory depth per channel
- 83,000 Wfms/s waveform capture rate
- 256-Level intensity grading display
- Adjustable channel time base
- 65,000 Frames waveform record
- 8" TFT LCD, WVGA (800x480)
- Interfaces: USB Host, USB device, LAN, AUX Out
- UK type G and Euro type E / F (Schuko) mains plugs
- Supplied with UK Type G & Euro Type E/F Power Cord
Applications
Test & Measurement
Footnotes
Product Information
- :
- -
- :
- 2 Channel
- :
- 100MHz
- :
- 1GSPS
- :
- 56 Mpts
- :
- -
- :
- WVGA TFT Colour
- :
- DPO, 2x Probe, UK/EU Power Cord, USB Interface cable
- :
- 3 Years
- :
- EU, UK
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 26/01/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £352.44 (£422.93) | ( ) |
| 2+ | £330.88 (£397.06) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























