You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB PC Oscilloscope, 2-Channel, 100MHz -
MP720646 EU-UK
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP720646 EU-UK
- Order Code:
- IN09323
- Product Range
- PC Scope
- Technical Datasheet:
- MP720646 EU-UK Datasheet
Product Range Selector (PC Scope)
See all from this product rangeProduct Overview
- Supports secondary development of Windows, Linux, Android and IOS platforms
- SCPI & LabVIEW support
- Horizontal scale - 1ns/div~100s/div, step by 1-2-5
- General sampling, peak detection & average sampling modes
- DC, AC & GND input couplings
- Input impedance - 1MΩ ±2%, in parallel with 15pF±5pF
- 8bits vertical resolution
- Edge, pulse, video & slope trigger types
- Single channel 5MHz integrated signal generator
- Line/field frequency (video) - NTSC, PAL & SECAM standard
- Auto, normal and single trigger modes
- USB (type C) & LAN communication interfaces
- Power consumption ≤ 8W
- Device dimension is 190 x 120 x 18mm
- Device weight is 0.4Kg
- UK type G and Euro 2-Pin type C mains plugs
- Supplied with UK Type G & Euro Type E/F Power Cord
Applications
Test & Measurement, Computers & Computer Peripherals, Electronics Service, Laboratory, Hobby & Education
Contents
PC oscilloscope, Probes, Probe adjust tool, USB cable, Silicone gel case, CD-ROM, Power adapter, UK/EU mains cords, Q9 cable, Operating instructions.
Footnotes
Product Information
- :
- PC Scope
- :
- 2 Channel
- :
- 100MHz
- :
- 500MSPS
- :
- 10 Mpts
- :
- 3.5ns
- :
- OSC, Passive Probe, Type-C Cable, Quick Guide, AC-DC Adapter with US Power Cord, BNC/Q9 Cable And CD
- :
- 3 Years
- :
- EU, UK
Technical Documents (6)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £228.01 (£273.61) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























