You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
300V AC/DC Pen-Type Digital Multimeter -
MP730001
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP730001
- Order Code:
- IN08408
- Product Range
- Multicomp Pro Digital Multimeters
- Technical Datasheet:
- MP730001 Datasheet
Product Range Selector (Multicomp Pro Digital Multimeters)
See all from this product rangeProduct Overview
- Auto-range
- Auto power off: 10 minutes
- Continuity buzzer
- Low battery indication
- Data hold
- MAX mode and MIN mode
- LCD backlight
- Penlight
- Imput impedance for DCV: 10MΩ
Applications
Test & Measurement, Electronics Service, Facility Maintenance, Hobby & Education, Industrial Automation Control, Instrumentation, Production, Utilities
Footnotes
Product Information
- :
- AC/DC Voltage, Capacitance, Continuity, Diode, Resistance, EF Function
- :
- 3.5
- :
- -
- :
- 3000
- :
- Auto
- :
- 300V
- :
- 300V
- :
- -
- :
- -
- :
- 30Mohm
- :
- 3 Years
- :
- Multicomp Pro Digital Multimeters
Technical Documents (2)
4 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
5 more will be available week commencing 07/03/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
5 more will be available week commencing 07/03/26
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £23.87 (£28.64) | ( ) |
| 3+ | £23.03 (£27.64) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























