You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
750V AC/1kV DC Handheld Multimeter with Bluetooth -
MP730026 EU-UK
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP730026 EU-UK
- Order Code:
- IN08399
- Product Range
- Multicomp Pro Bluetooth Digital Multimeters
- Technical Datasheet:
- MP730026 EU-UK Datasheet
Product Range Selector (Multicomp Pro Bluetooth Digital Multimeters)
See all from this product rangeProduct Overview
- True RMS
- 1,000V DC/750V AC, 20A AC/DC current, resistance, capacitance, frequency, and duty cycle measurement ranges
- -50°C to 400°C temperature measurements
- 5999 count display with backlight
- BLE 4.0 wireless transmission (Android only)
- Built-in offline record function
- Chart and diagram modes help to analyse the data tendancy
- Flashlight function
- Supports NCV
- Widely supported on Android/iOS
Applications
Test & Measurement, Electronics Service, Hobby & Education, Installations, Metering, Utilities
Contents
Multimeter, Lead, K-type thermocouple, Manual, Bolt driver, Alligator clip.
Warnings
Product Information
- :
- AC/DC Current, AC/DC Voltage, Capacitance, Diode, Duty Cycle, Frequency, Resistance, Temperature
- :
- 3.75
- :
- True RMS
- :
- 6000
- :
- Auto, Manual
- :
- 1kV
- :
- 750V
- :
- 20A
- :
- 20A
- :
- 60Mohm
- :
- 3 Years
- :
- Multicomp Pro Bluetooth Digital Multimeters
Technical Documents (4)
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £32.83 (£39.40) | ( ) |
| 3+ | £31.12 (£37.34) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























