You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BENCH DIGITAL MULTIMETER -
MP730027 EU-UK
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP730027 EU-UK
- Order Code:
- IN08400
- Product Range
- Bench DMM Range
- Technical Datasheet:
- MP730027 EU-UK Datasheet
Product Range Selector (Bench DMM Range)
See all from this product rangeProduct Overview
- 4" high resolution LCD display (480x320)
- Dual display
- Data-logger mode
- Change trend analysis (via special chart mode)
- SCPI supported - remote control and data-sharing via LAN, USB and RS232 port
- Multi-IO interface: USB device/host, RS232, LAN and ext. trigger input
- Dimensions - 235 x 110 x 295mm
- Device weight - 3kg
Applications
Test & Measurement, Electronics Service, Hobby & Education, Industrial Maintenance, Utilities
Contents
Bench Digital Multimeter, Multimeter Lead, USB Cable, User Manual, Fuse, Alligator Clip, EU & UK Power Cords
Footnotes
Product Information
- :
- 4.5
- :
- LAN, RS232, USB
- :
- 10A
- :
- 750V
- :
- 0.1Gohm
- :
- Bench DMM Range
- :
- 10A
- :
- 1kV
- :
- 3 Years
- :
- AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
- :
- EU, UK
Technical Documents (2)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £295.88 (£355.06) | ( ) |
| 3+ | £283.20 (£339.84) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























