You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Bench Top Digital Multimeter, 750V AC/1kV DC, 10A, 4.5 Digit Resolution - 

MP730424 EU-UK

MP730424 EU-UK - Bench Top Digital Multimeter, 750V AC/1kV DC, 10A, 4.5 Digit Resolution
MP730424 EU-UK - Bench Top Digital Multimeter, 750V AC/1kV DC, 10A, 4.5 Digit Resolution
MP730424 EU-UK - Bench Top Digital Multimeter, 750V AC/1kV DC, 10A, 4.5 Digit Resolution

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP730424 EU-UK
Order Code:
IN08993
Product Range
Bench DMM Range
Technical Datasheet:
MP730424 EU-UK   Datasheet
See all Technical Docs

Product Range Selector (Bench DMM Range)

See all from this product range

Product Overview

The Multicomp Pro MP730424 is a 55,000 count, 4 1/2 digit display bench-type digital multimeter. Featuring a 3.7” high resolution LCD display, reading rates of up to 65 readings, true RMS AC voltage and current measurements, dual line display support and SCPI.
  • Display max 55,000 counts
  • DC voltage accuracy up to 0.025%
  • Reading rates of up to 65 readings per second
  • AC true RMS measurement bandwidth 20Hz to 1KHz
  • Data record function enables recording measured data within internal memory and reading via PC
  • SCPI support-remote control function via RS232 interface connectivity
  • 3.7” high resolution LCD clear display
  • Data logging function
  • Dimension is 235 x 110 x 295mm
  • Device weight is 2.3Kg (approximately)

Applications

Test & Instrumentation, Hobby & Education, Laboratory, Electronics Design

Contents

Bench digital multimeter, Multimeter leads, User manual, Fuse, Alligator clips, EU & UK power cords.

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Product Information


:
4.5

:
RS232

:
10A

:
750V

:
50Mohm

:
Bench DMM Range

:
10A

:
1kV

:
3 Years

:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature

:
EU, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

6 In stock Need more?

???PF_PDP_RSP_SUP???

£158.02 ( £189.62  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £158.02 (£189.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £141.59 (£169.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --