You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
750V AC/1kV DC Handheld Multimeter with Bluetooth -
MP730624
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP730624
- Order Code:
- IN08990
- Product Range
- Multicomp Pro Bluetooth Digital Multimeters
- Technical Datasheet:
- MP730624 Datasheet
Product Range Selector (Multicomp Pro Bluetooth Digital Multimeters)
See all from this product rangeProduct Overview
- Data logger
- True RMS
- 19999 count LCD display with backlight
- 1kV DC/750V AC voltage, 20A AC/DC current, resistance, capacitance, frequency, duty cycle, and temperature measurement ranges
- Auto ranging
- BLE 4.0 wireless transmission, more stable, less power consumption
- Built-in offline record function
- Chart and diagram mode helps to analyse the data tendency
- Flashlight function
- Supports NCV (non-contact voltage)
- Widely support on Android and iOS
Applications
Test & Measurement, Electronics Service, Hobby & Education, Installations, Metering, Utilities
Contents
Digital Multimeter, Multimeter Lead, K-type Thermocouple, Operating Instructions
Footnotes
Warnings
Product Information
- :
- AC/DC Current, AC/DC Voltage, Capacitance, Duty Cycle, Frequency, Resistance, Temperature
- :
- 4.5
- :
- True RMS
- :
- 20000
- :
- Auto, Manual
- :
- 1kV
- :
- 750V
- :
- 20A
- :
- 20A
- :
- 200Mohm
- :
- 3 Years
- :
- Multicomp Pro Bluetooth Digital Multimeters
Technical Documents (5)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £42.37 (£50.84) | ( ) |
| 3+ | £40.76 (£48.91) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























