You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
True RMS Digital Multimeter, 1kV -
MP730988
New- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP730988
- Order Code:
- IN10364
- Product Range
- Multicomp Pro Digital Meter
- Technical Datasheet:
- MP730988 Datasheet
Product Range Selector (Multicomp Pro Digital Meter)
See all from this product rangeProduct Overview
- Unique appearance, ergonomic design, compact structure
- 9999-count display, true RMS measurement, and fast ADC (3 times/s)
- Full-featured false detection protection for up to 1000V surge, and overvoltage/overcurrent alarm
- Extended measuring range, especially for capacitance, the response time is within 6s
- Optimized NCV function: EFHi mode, EFLo mode
- Recoverable and anti-burning protector is built into the current input terminal
- Measurement of flame sensor of heating device can be performed at uA position
- Current (AC/DC) mode memory function
- Low power consumption (general: about 2mA, sleep state:< 30μA ) to extend battery life to 500h
- Operating temperature : 0°C to +40°C
Product Information
- :
- AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
- :
- 4
- :
- True RMS
- :
- 9999
- :
- Auto, Manual
- :
- 1kV
- :
- 1kV
- :
- 10A
- :
- 10A
- :
- 100Mohm
- :
- 3 Years
- :
- Multicomp Pro Digital Meter
Technical Documents (2)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £26.95 (£32.34) | ( ) |
| 3+ | £25.50 (£30.60) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























