You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Smart Digital Multimeter, 1kV, 10A: -
MP730989
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP730989
- Order Code:
- IN09862
- Product Range
- Multicomp Pro Digital Meter
Product Range Selector (Multicomp Pro Digital Meter)
See all from this product rangeProduct Overview
- Full push-button design and laser-engraving light indication
- Automatically identify current input terminal
- Power frequency value shows on the slave display when measuring AC voltage
- 9999-count display, true RMS measurement, and fast ADC (3 times/s)
- Full-featured false detection protection for up to 1kV surge, and over-voltage/over-current alarm
- Extended measuring range, the ≤100mF response time for stabilising reading is within 10 seconds compared with similar products
- NCV function, audible and visual alarm
- Measurement of flame sensor of heating device can be performed at uA position
- Low power consumption (general: 7mA; sleep state: 10µA) to effectively extend the battery life to 300 hours
Applications
Test & Measurement, Electronics Service, Industrial & Manufacturing, Automotive, Electrical
Contents
x1 MP730989 Smart Digital Multimeter; x1 User Manual; x 1 Pair Test Leads; x1 Temperature Probe
Product Information
- :
- AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
- :
- 4
- :
- True RMS
- :
- 9999
- :
- Auto, Manual
- :
- 1kV
- :
- 1kV
- :
- 10A
- :
- 10A
- :
- 100Mohm
- :
- -
- :
- Multicomp Pro Digital Meter
Technical Documents (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £33.42 (£40.10) | ( ) |
| 3+ | £30.23 (£36.28) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























