You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Soldering Rework Station, 4-in-1, 900W, 230V AC - 

MP740029

MP740029 - Soldering Rework Station, 4-in-1, 900W, 230V AC
MP740029 - Soldering Rework Station, 4-in-1, 900W, 230V AC
MP740029 - Soldering Rework Station, 4-in-1, 900W, 230V AC
MP740029 - Soldering Rework Station, 4-in-1, 900W, 230V AC
MP740029 - Soldering Rework Station, 4-in-1, 900W, 230V AC
MP740029 - Soldering Rework Station, 4-in-1, 900W, 230V AC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP740029
Order Code:
SD02575
Product Range
Multicomp Pro - Soldering & Rework Stations
Technical Datasheet:
MP740029   Datasheet
See all Technical Docs

Product Range Selector (Multicomp Pro - Soldering & Rework Stations)

See all from this product range

Product Overview

The Multicomp Pro MP740029 is a 4-in-1 rework station, including functionality for soldering, hot air, desoldering and electronic tweezers. This intuitive station has a high accuracy MCU control which synchronously detects whether the 3x tool channels can be used independently without manual interference.
  • Hot Air Station - 550W Heating Component / 25W Air Pump. Temperature range of 150°C to 500°C (302°F to 932°F)
  • Soldering Station - 130W. Temperature range of 150°C to 500°C (302°F to 932°F)
  • De-soldering Station - 150W Heating Component / 15W Air Pump. Temperature range of 300°C to 500°C (572°F to 932°F)
  • Electronic Tweezers - 100W. Temperature Range of 150°C to 500°C (302°F to 932°F)
  • 900W total max power
  • Built-in vacuum generator
  • Stand-alone machine can carry out multiple de-soldering tasks simultaneously
  • In-built software adjusts temperature automatically for more accuracy
  • Fault display and alarm functions
  • Standby, buzzer, temperature lock and factory data reset functions
  • Includes vacuum de-soldering pen to facilitate dismantling of de-solder components
  • Includes 2x aluminium alloy soldering stands
  • Independant R&D integrated heater
  • Silicone soldering iron lines
  • UK type G and Euro type F (Schuko) mains plugs
  • Supplied with Type G & Euro Type E/F Power Cord

Applications

Electronics Service, Hobby & Education, Industrial & Manufacturing, Instrumentation, Maintenance & Repair, Utilities

Contents

Rework Station, Power Cord (EU & UK), 2x Iron Stands with Tip Cleaners, 130W Soldering Iron (MP740071), 100W Soldering Tweezers (MP740073), 150W Desoldering Gun (MP740073), Suction Pen, Hot Air Gun Support & Screws, Operating Instructions

Footnotes

3 Years Manufacturer Warranty. Standard certified calibration service available for this product. Visit our calibration page for more details.

Product Information


:
230V

:
500°C

:
900W

:
Multicomp Pro Hot Air Station, Electronic Tweezers, Soldering & Desoldering Stations

:
Multicomp Pro - Soldering & Rework Stations

:
EU, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 09/03/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

£958.49 ( £1,150.19  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £958.49 (£1,150.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £907.99 (£1,089.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --