You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Soldering Tip, Chisel, 2.2mm -
MP740220
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP740220
- Order Code:
- SD02614
- Product Range
- 50W Soldering Iron Tips
- Technical Datasheet:
- MP740220 Datasheet
Product Range Selector (50W Soldering Iron Tips)
See all from this product rangeProduct Overview
- Chisel head soldering iron tip with integrated heater
- For use with MP740070 50W mini soldering iron
- 2.2mm tip dia
Product Information
- :
- 2.2mm
- :
- Chisel
- :
- Multicomp MP740070 50W Mini Soldering Iron
- :
- 50W Soldering Iron Tips
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 16/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £14.11 (£16.93) | ( ) |
| 5+ | £12.69 (£15.23) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























