You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Soldering Tip, Chisel, 2.4mm -
MP740229
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP740229
- Order Code:
- SD02623
- Product Range
- 130W Soldering Iron Tips
- Technical Datasheet:
- MP740229 Datasheet
Product Range Selector (130W Soldering Iron Tips)
See all from this product rangeProduct Overview
- Chisel head soldering iron tip with integrated heater
- For use with MP740071 130W soldering iron
- 2.4mm tip dia
Product Information
- :
- 2.4mm
- :
- Chisel
- :
- Multicomp MP740071 130W Soldering Iron
- :
- 130W Soldering Iron Tips
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £15.75 (£18.90) | ( ) |
| 5+ | £14.34 (£17.21) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























