You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fume Extractor, 200W, Dual Channel - 

MP740530

MP740530 - Fume Extractor, 200W, Dual Channel
MP740530 - Fume Extractor, 200W, Dual Channel

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP740530
Order Code:
SD02817
Product Range
Multicomp Pro Fume Extractors
Technical Datasheet:
MP740530   Datasheet
See all Technical Docs

Product Range Selector (Multicomp Pro Fume Extractors)

See all from this product range

Product Overview

MP740530 is a double channel 200W fume extractor, with maximum air flow volume of max 360m³/h. With an integrated airframe design, metal frame structure, and a high quality cold rolled steel plate electrostatic design, making it durable.
  • Compact size, no installation
  • Low noise
  • High efficiency
  • Low energy consumption
  • Long working hours
  • 220V AC 50Hz
  • Noise 50dB
  • Device dimensions - 430mm x 230mm x 430mm
  • Device weight - 16kg
  • Pre-filter G4 grade (EU4), 90% arrestance - high level pre-filtration
  • Middle filter F9 grade (EU9), 95% efficiency
  • Main filter HEPA H11 grade (EU11), 95% efficiency
  • Hose length: 1.3m

Applications

Electronics, Indoor Air, Industrial & Manufacturing

Contents

Extractor unit, 2x tubes, 2x tube covers, 3x filters, mains lead (EU/UK), primary filter, secondary filter, high efficiency filter, and user manual

Footnotes

3 Years Manufacturer Warranty.

Product Information


:
320m³/h

:
240V

:
200W

:
EU, UK

:
Multicomp Pro Fume Extractors

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

6 In stock Need more?

???PF_PDP_RSP_SUP???

£313.10 ( £375.72  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £313.10 (£375.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £298.92 (£358.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --