You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Soldering Iron Tip, Conical, 1mm -
MP740973
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP740973
- Order Code:
- SD03271
- Product Range
- Multicomp Pro Soldering Iron
- Technical Datasheet:
- MP740973 Datasheet
Product Range Selector (Multicomp Pro Soldering Iron)
See all from this product rangeProduct Overview
- Highly sensitive temperature sensor
- Fast heat conduction
- Rewarming fast
- Takes 8 seconds to raise the temperature up to 450°C
- Material: Red Copper, Nickel Plating, Chromium, Iron, Stainless Steel
Applications
Electronics Design, Consumer Electronics, Facility Maintenance, Instrumentation, Laboratory, Hobby & Education, Prototyping, Production, Utilities
Product Information
- :
- 1mm
- :
- Conical
- :
- Multicomp Pro Part Number MP740971 80W Soldering Iron
- :
- Multicomp Pro Soldering Iron
Technical Documents (2)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £7.38 (£8.86) | ( ) |
| 5+ | £6.89 (£8.27) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























