You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Soldering Iron Tip, Bevelled, 45 Deg., 2mm - 

MP740979

MP740979 - Soldering Iron Tip, Bevelled, 45 Deg., 2mm
MP740979 - Soldering Iron Tip, Bevelled, 45 Deg., 2mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP740979
Order Code:
SD03277
Product Range
Multicomp Pro Soldering Iron
Technical Datasheet:
MP740979   Datasheet
See all Technical Docs

Product Range Selector (Multicomp Pro Soldering Iron)

See all from this product range

Product Overview

The soldering iron tips featured here utilize cutting-edge manufacturing techniques and are constructed from highly durable stainless steel. They offer excellent safety and reliable performance, while being conveniently portable and easy to clean. Additionally, they possess efficient heat conduction capabilities. These soldering iron tips serve as replacements for the MP740970 & MP740971 soldering stations and are well-suited for various electronic production and electrical maintenance tasks, including those involving mobile phones, computers, and more.
  • Highly sensitive temperature sensor
  • Fast heat conduction
  • Rewarming fast
  • Takes 8 seconds to raise the temperature up to 450°C
  • Material: Red Copper, Nickel Plating, Chromium, Iron, Stainless Steel

Applications

Electronics Design, Consumer Electronics, Facility Maintenance, Instrumentation, Laboratory, Hobby & Education, Prototyping, Production, Utilities

Product Information


:
2mm

:
45° Bevel

:
Multicomp Pro Part Number MP740971 80W Soldering Iron

:
Multicomp Pro Soldering Iron

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 02/03/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

£5.50 ( £6.60  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.50 (£6.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £5.14 (£6.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --