You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

600A AC/DC Clamp Meter, 28mm Jaw - 

MP760608

MP760608 - 600A AC/DC Clamp Meter, 28mm Jaw

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP760608
Order Code:
IN08988
Product Range
Multicomp Pro Clamp Meters
Technical Datasheet:
MP760608   Datasheet
See all Technical Docs

Product Range Selector (Multicomp Pro Clamp Meters)

See all from this product range

Product Overview

The MP760608 is a portable true RMS AC/DC clamp meter with automatic range, designed according to EN61010-1 CAT II 600V / CAT III 300V safety standards, and comes with full-function protection which ensures users a safe and reliable measurement experience. Aside from basic measurement functions, it also has high precision current scale and high voltage frequency measurement extension.
  • True RMS measurement
  • Audio visual NCV detection
  • High voltage frequency range: 10Hz - 60KHz; low voltage frequency range: 60Hz - 10MHz
  • 6000 display count
  • Auto range
  • 28mm jaw opening
  • Continuity test
  • MAX/MIN modes
  • Relative mode
  • Zero mode
  • Data hold
  • Low battery indication
  • Auto power off
  • 1.5V battery (AAA x2)
  • Device weight is 248g
  • Dimension is 215mm x 63mm x 36mm

Footnotes

3 Years Manufacturer Warranty. Calibration services are available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS-accredited calibration. Visit our calibration page for more details.

Product Information


:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature

:
600A

:
600V

:
600V

:
60Mohm

:
True RMS

:
Auto, Manual

:
3.75

:
28mm

:
Multicomp Pro Clamp Meters

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

12 In stock Need more?

???PF_PDP_RSP_SUP???

£47.95 ( £57.54  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £47.95 (£57.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £44.30 (£53.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --