You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Earth Ground Tester, Ground Resistance, Leakage Current, 0.01ohm to 1.2kohm -
MP760838
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP760838
- Order Code:
- IN09273
- Product Range
- Multicomp Pro Clamp Testers
- Technical Datasheet:
- MP760838 Datasheet
Product Range Selector (Multicomp Pro Clamp Testers)
See all from this product rangeProduct Overview
- Resistance measurements from 0.01Ω to 1200Ω
- Leakage current measurements from 0mA to 20A
- 32mm jaw opening
- 47mm x 28.5mm display
- Auto range
- Data hold
- Data recall
- LCD backlight
- Resistance limit alarm
- Low battery indication
- Auto calibration
- 1.5V battery (LR6) x 4
- Device dimensions – 285 x 85 x 56mm
- Device weight – 1.18kg (est.)
Applications
Test & Measurement, Electronics Service, Professional, Industrial & Manufacturing
Contents
x1 clamp ground resistance tester, x4 batteries (AA), x1 test ring, x1 operating instructions
Footnotes
Product Information
- :
- Ground Resistance, Leakage Current
- :
- 0.01ohm to 1.2kohm
- :
- -
- :
- Multicomp Pro Clamp Testers
Technical Documents (2)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £274.67 (£329.60) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























