You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AC/DC Fork Meter, 60A - 

MP760991

MP760991 - AC/DC Fork Meter, 60A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP760991
Order Code:
IN09864
Product Range
Multicomp Pro Digital Meter

Product Range Selector (Multicomp Pro Digital Meter)

See all from this product range

Product Overview

MP760991 is a safe and reliable AC/DC digital fork meter with stable performance (herein after referred to as clamp meter). The design of the fork-shaped clamp head enables the current measurement to be more convenient. With audible and visual alarm function, the meter allows users to obtain test results more intuitively. Durable and portable, the MP760991 has multiple functions such as backlight, REL, ZERO, HOLD, which makes it the ideal measurement tool.
  • Low battery indication
  • Error of test position
  • Impact-resistant strength
  • Powers off automatically if no button is pressed within 30 minutes
  • Display count: 600
  • Polarity display: Auto
  • Overload indicator: 'OL' or '-OL'
  • Jaw width: 10mm

Applications

Test & Measurement, Electronics Service, Industrial & Manufacturing, Automotive, Electrical

Contents

x1 MP760991 AC/DC Fork Meter; x1 User Manual; x1 Lanyard; x2 AAA 1.5V Batteries; x1 Carrying bag

Footnotes

3 Years Manufacturer Warranty.

Product Information


:
AC/DC Current, Voltage

:
60A

:
-

:
-

:
-

:
True RMS

:
Auto

:
4

:
10mm

:
Multicomp Pro Digital Meter

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

4 In stock Need more?

???PF_PDP_RSP_SUP???

£26.46 ( £31.75  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £26.46 (£31.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £24.43 (£29.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --