You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Passive Oscilloscope Probe, 100MHz, 600V - 

MP770209

MP770209 - Passive Oscilloscope Probe, 100MHz, 600V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP770209
Order Code:
IN08693
Product Range
-

Product Overview

Passive test probe with flexible, 1.3m lead.
  • Maximum input voltage: 200V peak (1x), 600V peak (10x)
  • Supplied with measuring tip, marker rings, electrical ground contact, IC tip, ground lead, spring hook contact and adjustment tool

Product Information


:
Passive

:
100MHz

:
600V

:
1:10

:
Oscilloscopes

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

12 In stock Need more?

???PF_PDP_RSP_SUP???

£20.69 ( £24.83  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Pair
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £20.69 (£24.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £19.05 (£22.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --