You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4mm Banana Plug to Crocodile Clips Lead Set, Black & Red, 185mm -
MP770287
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP770287
- Order Code:
- IN08742
- Product Range
- Multicomp Pro Test Leads
- Technical Datasheet:
- MP770287 Datasheet
Product Range Selector (Multicomp Pro Test Leads)
See all from this product rangeProduct Overview
- 1x Black and 1x red lead
- 30V AC/60V DC, 5A rated
- Length: 185mm
Applications
Test & Instrumentation, Consumer Electronics, Electronics Service, Power Supplies, Utilities
Contents
x1 Black 4mm Banana Plug to Alligator Clip; x1 Red, 4mm Banana Plug to Alligator Clip
Product Information
- :
- 4mm Banana Plug, Shrouded
- :
- Alligator Clip
- :
- 60VDC
- :
- 5A
- :
- Black, Red
- :
- 185mm
- :
- 7.3"
- :
- 2
- :
- Multicomp Pro Test Leads
Technical Documents (1)
21 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.10 (£2.52) | ( ) |
| 10+ | £1.82 (£2.18) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























