You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Test Lead Set, Banana Plug Stackable, Alligator Clip, Banana Plug, Hook Clip, 1 kV, 5 A -
MP770521
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP770521
- Order Code:
- IN08971
- Product Range
- Multicomp Pro Test Lead Sets
- Technical Datasheet:
- MP770521 Datasheet
Product Range Selector (Multicomp Pro Test Lead Sets)
See all from this product rangeProduct Overview
- 2x 4mm banana plug to hook clip
- 2x 4mm banana plug to crocodile clip
- 2x 4mm banana plug to 4mm banana plug
- Rating: 30V AC/60V DC, 5A
- Length: 1m
Applications
Test & Instrumentation, Electronics Service, Hobby & Education, Instrumentation
Contents
6 x test clip leads.
Product Information
- :
- Banana Plug Stackable
- :
- Alligator Clip, Banana Plug, Hook Clip
- :
- 1kV
- :
- 5A
- :
- Black, Red
- :
- 950mm
- :
- 37.4"
- :
- 6
- :
- Multicomp Pro Test Lead Sets
Technical Documents (1)
51 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6.32 (£7.58) | ( ) |
| 5+ | £5.75 (£6.90) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























