You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4-Piece Test Lead Kit - 

MP770737

MP770737 - 4-Piece Test Lead Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP770737
Order Code:
IN09240
Product Range
Multicomp Pro Test Leads
Technical Datasheet:
MP770737   Datasheet
See all Technical Docs

Product Range Selector (Multicomp Pro Test Leads)

See all from this product range

Product Overview

This Multicomp Pro Test Leads Kit is compatible with universal multimeters, material (External) is plastic and metal. Can be used for many kinds of multimeter and clamp meter, suitable for school, Lab, electrician, etc. Plug & Play, easy to use, portable and durable.
  • Pen Tips 10A with lead UL 1803 18AWG, CAT II 1000V
  • Pen Tips Lead L = 120mm
  • Pen Tips CAT II 1000V, CAP CAT III 1000V / CAT IV 600V
  • Crocodile Tips 035X TPE Max 10A Max CATIII 1000V/CATIV 600V

Applications

Test & Measurement, Electronics Service, Hobby & Education, Electrical, Maintenance & Repair

Contents

2x Test Leads, 2x Crocodile Clips

Footnotes

Color: Red+Black

Product Information


:
2 Pcs of Test Leads, 2 Pcs of Crocodile Clips

:
Multicomp Pro Test Leads

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

25 In stock Need more?

???PF_PDP_RSP_SUP???

£7.38 ( £8.86  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.38 (£8.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £6.78 (£8.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --