You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Hook Clip to 4mm Stackable Banana Plug Test Leads, 900mm, Black - 

MP770812

MP770812 - Hook Clip to 4mm Stackable Banana Plug Test Leads, 900mm, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP770812
Order Code:
IN09259
Product Range
Multicomp Pro Test Leads
Technical Datasheet:
MP770812   Datasheet
See all Technical Docs

Product Range Selector (Multicomp Pro Test Leads)

See all from this product range

Product Overview

This Multiomp Pro MP770812 is 4mm Stackable Banana Plug to Hook Clips test lead. Plunger-actuated Probe clips make test connections to individual component and test clip leads easier and faster, and minimize the chances of accidental shorts. Probes will provide hands-free troubleshooting and circuit testing.
  • Banana test lead
  • 4mm stackable banana plug to hook clips
  • Black colour test lead
  • 20AWG PVC cable
  • Nickel plated banana plug, gold plated clip
  • 900mm length

Applications

Laboratory, Electrical, Education, Electronics Design, Maintenance & Repair, Test & Measurement

Product Information


:
Hook Clip

:
4mm Stackable Banana Plug

:
35.43"

:
900mm

:
Black

:
3A

:
120V

:
Multicomp Pro Test Leads

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

11 In stock Need more?

???PF_PDP_RSP_SUP???

£3.74 ( £4.49  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.74 (£4.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £3.41 (£4.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --