You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hook Clip to 4mm Stackable Banana Plug Test Leads, 900mm, Green -
MP770815
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP770815
- Order Code:
- IN09262
- Product Range
- Multicomp Pro Test Leads
- Technical Datasheet:
- MP770815 Datasheet
Product Range Selector (Multicomp Pro Test Leads)
See all from this product rangeProduct Overview
- Banana test lead
- 4mm stackable banana plug to hook clips
- Green colour test lead
- 20AWG PVC cable
- Nickel plated banana plug, gold plated clip
- 900mm length
Applications
Laboratory, Electrical, Education, Electronics Design, Maintenance & Repair, Test & Measurement
Product Information
- :
- Hook Clip
- :
- 4mm Stackable Banana Plug
- :
- 35.43"
- :
- 900mm
- :
- Green
- :
- 3A
- :
- 120V
- :
- Multicomp Pro Test Leads
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.72 (£4.46) | ( ) |
| 5+ | £3.39 (£4.07) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























