You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Temperature USB Datalogger with Probe -
MP780617
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP780617
- Order Code:
- IN09299
- Product Range
- Multicomp Pro Dataloggers
- Technical Datasheet:
- MP780617 Datasheet
Product Range Selector (Multicomp Pro Dataloggers)
See all from this product rangeProduct Overview
- USB interface directly with a PC
- Free software to set up, download and analyse data
- LCD indicates readings, status and alarm
- Supports FIFO cycle recording mode
- Two points calibration with each channel
- User configurable graph settings
- ±0.5°C accuracy
- 0.1°C resolution
- 32000 readings memory (for all channels)
- DGraph software and USB driver required (included)
- Device dimension is 120mm x 37mm x 23mm
- Device weight is 67g
Footnotes
Product Information
- :
- USB Temperature
- :
- 1 Channel
- :
- Temperature
- :
- -
- :
- USB
- :
- LCD
- :
- Multicomp Pro Dataloggers
Technical Documents (3)
4 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £28.66 (£34.39) | ( ) |
| 3+ | £28.09 (£33.71) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























