You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PH Meter / Tester, 0pH to 14pH, 0.01, 0.03 -
MP780647
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP780647
- Order Code:
- IN09318
- Product Range
- -
- Technical Datasheet:
- MP780647 Datasheet
Product Overview
- LCD indicates both pH and temperature
- Data hold function for freezing desired value
- Water proof and protected
- Auto power-off after 10mins of no use
- Supplied with a set of pH 4.01, 7.00 and 10.01 buffers
- Microcomputer circuit, intelligent function, high accuracy
- pH electrode is included and easy to change
- Compact size, lightweight
- °C & °F temperature settings
- Supplied with 4x LR44 batteries
- Built in temperature sensor with ATC (auto temperature compensation)
- Auto calibration for pH 4.01, 7.00 and 10.01 measurement buffers
- 20mm x 27mm LCD size
- Device dimension is 188mm x 38mm
- Device weight is 82g
Footnotes
Product Information
- :
- 0pH to 14pH
- :
- 0.01
- :
- 0.03
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (2)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £63.58 (£76.30) | ( ) |
| 3+ | £58.33 (£70.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























