You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mains Socket Tester -
MP780682
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP780682
- Order Code:
- IN09325
- Product Range
- Multicomp Pro Mains Socket Tester
- Technical Datasheet:
- MP780682 Datasheet
Product Range Selector (Multicomp Pro Mains Socket Tester)
See all from this product rangeProduct Overview
- 230V operating voltage
18mA operating current - 50Hz - 60Hz operating frequency
- Indications: correct, missing earth, live earth reverse, live neutral reverse, missing neutral
- Colour: green and grey
- Device dimension is 65mm x 65mm x 40mm
- Device weight - 64g
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Applications
Test & Measurement, Safety
Footnotes
Product Information
- :
- UK Mains Socket
- :
- -
- :
- 50Hz
- :
- 60Hz
- :
- Multicomp Pro Mains Socket Tester
- :
- UK Type G
Technical Documents (1)
28 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6.90 (£8.28) | ( ) |
| 5+ | £6.54 (£7.85) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























