You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Duct for MP130 Fume Extractor -
MP848
New- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP848
- Order Code:
- SD03601
- Product Range
- Multicomp Pro Fume Extractors
- Technical Datasheet:
- MP848 Datasheet
Product Range Selector (Multicomp Pro Fume Extractors)
See all from this product rangeProduct Overview
- Replacement duct designed for MP130 fume extractor
- Diameter: 55 mm; Length: 500 mm
- Optimised for efficient airflow and fume transfer
- Suitable for fumes, smoke, dust, and hazardous gases
- Durable construction for reliable operation
- Easy to install and replace during routine maintenance
- Ensures effective fume capture and extraction at the source
- Helps maintain optimal airflow and system performance
- Supports a cleaner and safer working environment
- Reduces leakage and airflow loss with correct fitment
Applications
Air Quality, Indoor Air, Environmental, Safety, Industrial & Manufacturing, Manufacturing, Medical, Laboratory
Product Information
- :
- Duct
- :
- Multicomp Pro MP130 Fume Extractor
- :
- Multicomp Pro Fume Extractors
Technical Documents (2)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £10.50 (£12.60) | ( ) |
| 3+ | £9.56 (£11.47) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























