You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED 0805 Super Bright Red -
OVS-0808
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- OVS-0808
- Order Code:
- SC11733
- Product Range
- -
- Technical Datasheet:
- OVS-0808 Datasheet
Product Overview
- Standard 0805 package
- Forward voltage is 2.1V
- Forward current (If) is 20mA
- Luminous intensity of 300mcd
- Dominant wavelength is 625nm
- Viewing angle is 130°
- Water clear lens type
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Product Information
- :
- Red
- :
- SMD
- :
- 1.25mm x 1.4mm
- :
- 0805 [2012 Metric]
- :
- 20mA
- :
- 2.1V
- :
- 625nm
- :
- 300mcd
- :
- 130°
- :
- Rectangular
- :
- -
- :
- -
Technical Documents (1)
30 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 50+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 10+ | £0.17 (£0.20) | ( ) |
| 50+ | £0.15 (£0.18) | ( ) |
| 100+ | £0.12 (£0.14) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























