You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pressure Switch, 0.217 PSI -
PSF100A-6.0
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- PSF100A-6.0
- Order Code:
- SN36429
- Technical Datasheet:
- PSF100A-6.0 Datasheet
Product Overview
- Patented shock and vibration resistance
- Lightweight
- Quick response time
- Dependable long life (20+ million cycles)
- Gold contact points (dual)
- Rugged military standards (MIL-SPEC)
- 0.217psi, 14.92mbar, 6" H2O Proof pressure
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Sensing & Instrumentation
Product Information
- :
- -
- :
- 30V
- :
- 0.2"
- :
- Quick Connect
- :
- -
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 09/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £16.72 (£20.06) | ( ) |
| 10+ | £15.77 (£18.92) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























