You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3V to 5V Ultrasonic Distance Sensor, Rear Header HC-SR04 -
PSG04176
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- PSG04176
- Order Code:
- SN36937
- Product Range
- HC-SR04 Series
Product Range Selector (HC-SR04 Series)
See all from this product rangeProduct Overview
- Operating voltage: 3.0V to 5.5V
- Operating current:
2mA - Sensor angle: 15°C
- Range: 2cm - 450cm
- Resolution: 0.3cm
- Output a 10us HIGH signal to Trigger input to start the detection
- Measure the length of pulse received on Echo output to determine distance
Product Information
- :
- 20mm
- :
- 4.5m
- :
- 15°
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- HC-SR04 Series
Technical Documents (0)
Available for back order
Deliveries start from 11/03/26
Order now. Pay nothing until products are dispatched30 more will be available week commencing 11/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.51 (£4.21) | ( ) |
| 10+ | £3.29 (£3.95) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























