You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Oktapad Single Height 3U Double Sided Eurocard Prototyping Board PCB, 100x160mm - 

MPRRB-007

MPRRB-007 - Oktapad Single Height 3U Double Sided Eurocard Prototyping Board PCB, 100x160mm
MPRRB-007 - Oktapad Single Height 3U Double Sided Eurocard Prototyping Board PCB, 100x160mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MPRRB-007
Order Code:
PC01835
Technical Datasheet:
MPRRB-007   Datasheet
See all Technical Docs

Product Range Selector (Multicomp Pro Oktapad PCBs)

See all from this product range

Product Overview

General purpose Eurocard prototyping PCB designed for total flexibility, allowing any assembly or wiring techniques such as as wire wrapping or discrete component wiring. The octagonal pads provide a larger soldering surface and the board provides silkscreen refences on the component side as well as a hole matrix grid on the solder side to ensure proper identification of component/wiring locations.
  • Double-sided board with a colander ground plane for maximum screening
  • General purpose prototyping Eurocard PCB
  • Octagonal style pads provide a large solder surface
  • DIN 41612 connector mounting holes at one end (32/64/96 way)
  • Silkscreen reference on component side
  • Grid references on solder side

Product Information


:
Eurocard

:
Epoxy Glass Composite

:
1.02mm

:
100mm

:
160mm

:
1.6mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£10.37 ( £12.44  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £10.37 (£12.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £10.06 (£12.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --