You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wiring Pencil -
MPRRP-103
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MPRRP-103
- Order Code:
- PC00158
- Technical Datasheet:
- MPRRP-103 Datasheet
Product Range Selector (Multicomp Pro Prototyping Wiring Pencil Copper Wire Tools)
See all from this product rangeProduct Overview
- Wire diameter: 0.15mm or 38swg
- Wire size (AWG) range from 34AWG to 30AWG
- Outside diameter maximum of 1.06mm
Footnotes
Product Information
- :
- Pencil
- :
- Standard
- :
- -
- :
- -
- :
- -
- :
- 1.06mm
- :
- 34AWG to 30AWG
- :
- 34AWG
- :
- 30AWG
- :
- Multicomp Pro Prototyping Wiring Pencil Copper Wire Tools
Technical Documents (3)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £11.67 (£14.00) | ( ) |
| 5+ | £10.89 (£13.07) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























