You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IC Socket 18 Pin DIL, 0.3" / 7.62mm - 

S-18C3

S-18C3 - IC Socket 18 Pin DIL, 0.3" / 7.62mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
S-18C3
Order Code:
SC06496
Product Range
-
Technical Datasheet:
S-18C3   Datasheet
See all Technical Docs

Product Overview

  • Open-frame construction
  • Inhibits solder wicking and flux contamination
  • Stackable end-to-end or side-to-side
  • Suitable for auto-insertion
  • Capacitance: 5pF
  • Dielectric withstand voltage: 1000V RMS
  • Operating termperature: -55°C to +105°C
  • Body height above PCB of 4.45mm
  • Turned pin contacts

Product Information


:
18Contacts

:
DIP Socket

:
2.54mm

:
-

:
0.3"

:
Phosphor Bronze

:
Tin Lead Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

35 In stock Need more?

???PF_PDP_RSP_SUP???

£0.40 ( £0.48  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.40 (£0.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.33 (£0.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.27 (£0.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --