You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Schottky Rectifier, 60 V, 1 A, Single, DO-41 (DO-204AL), 2 Pins, 700 mV -
SR160
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- SR160
- Order Code:
- SC15280
- Product Range
- -
- Technical Datasheet:
- SR160 Datasheet
Product Overview
- Repetitive peak reverse voltage of 60V
- Average forward current of 1A
- Diode configuration: single
- Maximum forward voltage is 700mV
- Forward surge current of 30A
Product Information
- :
- 60V
- :
- 1A
- :
- Single
- :
- DO-41 (DO-204AL)
- :
- 2Pins
- :
- 700mV
- :
- 30A
- :
- 150°C
- :
- Through Hole
- :
- -
- :
- -
Technical Documents (1)
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 50+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 10+ | £0.05 (£0.06) | ( ) |
| 50+ | £0.04 (£0.05) | ( ) |
| 100+ | £0.03 (£0.04) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























