You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Soldering Iron Tip Cleaner -
TIPCLEAN
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- TIPCLEAN
- Order Code:
- SD02664
- Product Range
- -
Product Overview
- Fine solder layer remains on the tip after cleaning
- Prevents the fast oxidation of soldering iron tips
- Dimensions (Dia.xH) 68x70mm
- Ball diameter: 55mm
Product Information
- :
- Tip Cleaner
- :
- Soldering Tips
- :
- -
- :
- -
Technical Documents (0)
6 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £5.25 (£6.30) | ( ) |
| 5+ | £4.78 (£5.74) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























