You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Knob, D Shaft, 6 mm, Rubber with Plastic Insert, Round with Indicator Line, 13.2 mm - 

CR-R4-3

CR-R4-3 - Knob, D Shaft, 6 mm, Rubber with Plastic Insert, Round with Indicator Line, 13.2 mm
CR-R4-3 - Knob, D Shaft, 6 mm, Rubber with Plastic Insert, Round with Indicator Line, 13.2 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
CR-R4-3
Order Code:
SW03053
Product Range
-
Technical Datasheet:
CR-R4-3   Datasheet
See all Technical Docs

Product Overview

CR-R4-3 is a precision knob designed for D shaft applications, featuring a durable rubber construction with a plastic insert. Its round design, complete with an indicator line, offers clear orientation and precise control. Compatible with a 6 mm D Shaft and measuring 13.2mm in overall diameter, this knob is ideal for use in electronic devices, audio equipment, and industrial controls.
  • D shaft compatibility: fits 6mm D shaft for secure attachment
  • Durable construction: made from high-quality rubber with a plastic insert for enhanced longevity
  • Round design with indicator line: provides clear visual reference for precise adjustments
  • Compact size: 13.2mm overall diameter suits space-constrained applications
  • Versatile application: ideal for electronics, audio devices, and industrial control panels

Product Information


:
D Shaft

:
6mm

:
Rubber with Plastic Insert

:
Round with Indicator Line

:
-

:
No SVHC (16-Jan-2020)

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

14 In stock Need more?

???PF_PDP_RSP_SUP???

£0.42 ( £0.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.42 (£0.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.36 (£0.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --