You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Bridge Rectifier, Single Phase, 400 V, 15 A, Module, 4 Pins, 1.1 V - 

KBPC1504

KBPC1504 - Bridge Rectifier, Single Phase, 400 V, 15 A, Module, 4 Pins, 1.1 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
KBPC1504
Order Code:
SC15168
Product Range
KBPC
Technical Datasheet:
KBPC1504   Datasheet
See all Technical Docs

Product Range Selector (KBPC)

See all from this product range

Product Overview

The KBPC1504 from Multicomp Pro is a glass passivated bridge rectifier with solderable 0.25" FAST ON terminals. The rectifier bridge consists of four silicon junctions connected as a full bridge. It has electrically isolated base -2000volts for maximum heat dissipation.
  • Maximum recurrent peak reverse voltage Vrrm is 400V
  • Maximum RMS bridge input voltage Vrms is 280V
  • Maximum average forward rectified output current I(AV) at Tc = 55°C is 15A
  • Peak forward surge current 8.3ms single half sine wave super imposed on rated load Ifsm is 300A
  • Operating temperature range from -55°C to +150°C
  • Maximum reverse current at rate DC blocking voltage per element at Tj = 25°C is 10?A
  • Low forward voltage drop
  • Materials used carries U/L recognition
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Mains Rectification

Product Information


:
Single Phase

:
400V

:
15A

:
Module

:
4Pins

:
1.1V

:
0

:
300A

:
150°C

:
KBPC

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

6 In stock Need more?

???PF_PDP_RSP_SUP???

£2.06 ( £2.47  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.06 (£2.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.75 (£2.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £1.54 (£1.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --