You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Switch, DIL SMD 4 Way - 

MCDM(R)-04-T

MCDM(R)-04-T - Switch, DIL SMD 4 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCDM(R)-04-T
Order Code:
SW02890
Product Range
MCDM
Technical Datasheet:
MCDM(R)-04-T   Datasheet
See all Technical Docs

Product Range Selector (MCDM)

See all from this product range

Product Overview

MCDM(R)-04-T is a 4-circuit DIP/SIP switch which is designed for surface mount installation It features a slide mechanism and a Single Pole Single Throw (SPST) configuration, operating at 24VDC and 25mA. Ideal for compact electronic designs requiring reliable switching.
  • 4 circuits allow for multi-function control in a compact format
  • Slide mechanism ensures ease of operation and precise switching
  • Surface mount design for space-efficient integration into PCBs
  • SPST configuration provides simple on/off control
  • Operates at 24VDC and 25mA, suitable for low-power applications

Product Information


:
4Circuits

:
Slide

:
Surface Mount

:
SPST

:
24V

:
25mA

:
MCDM

:
DIP Sealed

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

19 In stock Need more?

???PF_PDP_RSP_SUP???

£0.54 ( £0.65  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 25+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.54 (£0.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £0.49 (£0.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.39 (£0.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --