You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DIP Switch, 4-Pole, SPST-NO, 24V DC, Piano Key -
MCNDP-04V
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MCNDP-04V
- Order Code:
- SW05616
- Product Range
- -
- Technical Datasheet:
- MCNDP-04V Datasheet
Product Overview
- Lever: Thermoplastic PBT UL 94V-0 - White
- Slider: Thermoplastic PBT UL 94V-0 – White
- Cover: Thermoplastic PBT UL 94V-0 – Red
- Contact: Copper Alloy, Gold Plated
- Terminal: Brass, Gold Plated
- Base: Thermoplastic PA66 UL 94V-0 - Black
- Contact Rating: Non-Switching: 100mA, 50V DC
- Switching: 25mA, 24V DC
- Contact Resistance: 50mΩ max.
- Insulation Resistance: 100MΩ min. 500V DC
- Dielectric Strength: 500V AC/1 minute
Applications
Embedded Design & Development, Automotive Systems, Hobby & Education, Wireless
Product Information
- :
- 4Circuits
- :
- Piano Key
- :
- Through Hole
- :
- SPST-NO
- :
- 50V
- :
- 100mA
- :
- -
- :
- DIP
Technical Documents (2)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.63 (£0.76) | ( ) |
| 10+ | £0.56 (£0.67) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























