You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.1mm DC Socket, 500mA, Panel Mount -
MJ-14SR
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MJ-14SR
- Order Code:
- CN21942
- Product Range
- Multicomp Pro Chassis Sockets
Product Range Selector (Multicomp Pro Chassis Sockets)
See all from this product rangeProduct Overview
- 12VDC voltage rating, 0.5A current rating
- 500VDC / 100Mohm min insulation resistance
- 500VAC / 1 minute withstanding voltage
- 30mohm max contact resistance
- 10mm barrel length
- PA body material, PBS contact material
Product Information
- :
- Jack
- :
- 500mA
- :
- 2mm
- :
- 10mm
- :
- Panel Mount
- :
- Solder
- :
- 5.7mm
- :
- 5.7mm
- :
- 12V
- :
- Multicomp Pro Chassis Sockets
Technical Documents (0)
604 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.56 (£0.67) | ( ) |
| 10+ | £0.46 (£0.55) | ( ) |
| 50+ | £0.37 (£0.44) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























