You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Miniature Push Button Switch, Momentary, SPST-NC, 7mm, x10 - 

SWITCH BLACK PUSH TO BREAK.

SWITCH BLACK PUSH TO BREAK. - Miniature Push Button Switch, Momentary, SPST-NC, 7mm, x10
SWITCH BLACK PUSH TO BREAK. - Miniature Push Button Switch, Momentary, SPST-NC, 7mm, x10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SWITCH BLACK PUSH TO BREAK.
Order Code:
SW05759
Product Range
-
Also Known As:
800-027
See all Technical Docs

Product Overview

800-027 is a single-pole single-throw miniature pushbutton switch with NC contact type, push to break, panel mounting and momentary action.
  • Black colour cap
  • SPST - NC
  • Contact rating: 0.5A at 50VDC
  • Panel cut-out: 7mm
  • Solder lug termination
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Product Information


:
Standard

:
-

:
7mm

:
SPST-NC

:
Momentary

:
Round

:
Black

:
-

:
-

:
500mA

:
50V

:
-

:
Panel Mount

:
Solder Lug

:
Non Illuminated

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

800-027

6 In stock Need more?

???PF_PDP_RSP_SUP???

£7.61 ( £9.13  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 10
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.61 (£9.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £6.77 (£8.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --