You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Stereo Hi-Fi Balun -
500028
- Manufacturer:
- MUXLAB MUXLAB
- Manufacturer Part No:
- 500028
- Order Code:
- AV21837
- Product Range
- Stereo PC-Audio Baluns
- Also Known As:
- GTIN UPC EAN: 0627699000281
- Technical Datasheet:
- 500028 Datasheet
Product Range Selector (Stereo PC-Audio Baluns)
See all from this product rangeProduct Overview
- Short integral leads
- Gold plated contacts
- Allows unbalanced line level stereo hi-fi audio to be transmitted up to 990m
- 2x Phono (RCA) plugs & 1x RJ45 socket
Contents
Contents: Balun only
Footnotes
Product Information
- :
- Stereo PC-Audio Baluns
- :
- -
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £64.64 (£77.57) | ( ) |
| 3+ | £60.60 (£72.72) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























