You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Slim Flex USB Lamp, White, 5500K -
N3122
- Manufacturer:
- NATIVE LIGHTING NATIVE LIGHTING
- Manufacturer Part No:
- N3122
- Order Code:
- LA10018
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0793591856919
- Technical Datasheet:
- N3122 Datasheet
Product Overview
- The flexible gooseneck neck and head provide a modern and sleek look to any area
- The flexible gooseneck can be bent in multiple directions at once, ensuring light can be positioned exactly where needed
- The powerful LEDs from the long head ensure there is a wide spread of light
- Powered by USB, making this lamp extremely portable
- 3 Brightness settings
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- 900mm
- :
- -
- :
- LED
- :
- -
- :
- -
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £47.40 (£56.88) | ( ) |
| 5+ | £44.15 (£52.98) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























