You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MIDI Multi-Controller USB with TFT display -
PANARAMA P1
- Manufacturer:
- NEKTAR NEKTAR
- Manufacturer Part No:
- PANARAMA P1
- Order Code:
- DP36332
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0859383002176
Product Overview
- Compact design with over 50x control buttons accessible in ergonomic enclosure
- 11x Dedicated transport buttons are always within reach and mapped to control Cycle, Rewind, Forward, Stop, Play and Record
- 20x Preset locations store all settings including links to F-keys maps
- 10x Assignable LED buttons
- Presets and setup files for major DAWs and VIs
- Software integration supports most of the popular DAWs: Cubase, Digital Performer, FL Studio, Garageband, Logic, Nuendo, Reaper, Reason, Sonar and Studio One
- 6x dedicated assignable navigation buttons
- 3.5” High-resolution TFT display provides incredible navigation and user visibility
- ASCII/QWERTY macros assignable to buttons and pads
- Load or Save to any of 10 F-Keys maps
- F-Keys assignable even in 3 Reason modes
- Controls: 16x encoders, 9x 45mm faders
- Connections: Footswitch (sustain) ¼″ Jack input (pedal not included) USB port for communication with computer
- System requirements: USB-Class compliant, no driver is needed for: Apple iOS, Apple OSX, Windows XP, or higher, Linux (MIDI driver software required)
- Nektar DAW Integration: Mac OS X 10.7 or higher, Windows Vista, 7 & 8 or higher
- Dimensions (HxWxD): 50x400x235mm
- Weight: 1.5kg
- 24-months manufacturer's warranty
Applications
Audio, Domestic, Education, Hobby & Education, Production, Professional, Signal Processing, Music
Product Information
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 26/01/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £176.75 (£212.10) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























