You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB MIDI Keyboard Controller with DAW Control Panel -
IMPACT GX49
- Manufacturer:
- NEKTAR NEKTAR
- Manufacturer Part No:
- IMPACT GX49
- Order Code:
- DP36323
- Product Range
- NEKTAR MIDI Keyboard Controllers USB
- Also Known As:
- GTIN UPC EAN: 0859383002282
Product Range Selector (NEKTAR MIDI Keyboard Controllers USB)
See all from this product rangeProduct Overview
- 49-Note full sized velocity-sensitive keyboard
- 8x Buttons extend functionality to include control over transport and a host of other important DAW functions
- A primary and a secondary message can be programmed for each of 7x buttons, delivering 14x programmable options total
- Nektar DAW integration is carefully crafted to give the best experience with your Nektar hardware
- Compatible with all major DAWs and control apps: Logic, Bitwig Studio, Cubase, Digital Performer, GarageBand, FL Studio, Reason, Reaper, Sonar, Studio One
- Can be used as a MIDI controller as well as a DAW controller
- Setup menu also enables Program messages, Bank LSB/MSB to be sent out on the fly as well as settings for selecting one of the 4x velocity curves
- Connected to an iPad using the iPad’s optional USB camera connection kit - is powered by the iPad so you can work away for as long as your iPad remains charged
- Nektar DAW Integration supports Bitwig 8-Track, so using Nektar Impact GX and Bitwig 8-Track together is a fantastic combination
- 4x Velocity curves + 3x Fixed
- Controls: Octave up/down, transpose up/down, 7x transport buttons for 14x MIDI controls, pitch bend wheel, modulation wheel, control knob, power on/off
- Connections: ¼” TS Jack foot switch input; USB port on rear panel; USB bus powered; connects to iPad via Apple Camera Connection Kit (not supplied)
- System requirements: USB-Class compliant, no driver is needed for: Apple iOS, Apple OSX, Windows XP, or higher, Linux (MIDI driver software required)
- Nektar DAW Integration: Mac OS X 10.7 or higher, Windows Vista, 7 & 8 or higher
- Dimensions (HxWxD): 70x755x200mm
- Weight: 2.2kg
- 24-months manufacturer's warranty
Applications
Audio, Domestic, Education, Hobby & Education, Production, Professional, Signal Processing, Music
Footnotes
Product Information
- :
- NEKTAR MIDI Keyboard Controllers USB
- :
- USB
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £75.75 (£90.90) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























