You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB MIDI Keyboard Controller -
SE 25
- Manufacturer:
- NEKTAR NEKTAR
- Manufacturer Part No:
- SE 25
- Order Code:
- DP36335
- Product Range
- NEKTAR MIDI Keyboard Controllers USB
- Also Known As:
- GTIN UPC EAN: 0859383002343
Product Range Selector (NEKTAR MIDI Keyboard Controllers USB)
See all from this product rangeProduct Overview
- 25-Note velocity-sensitive mini keyboard
- 6x Buttons: Octave Up/Down, PB1/PB2, Sustain, Part2
- PB1 & PB2 buttons (assignable to: Pitch Bend, Transpose, Vol, Pan, Track or Patch change)
- Part Two button: Assignable to Octave, MIDI Channel, Transpose, Layer and Latch (momentary)
- S button: Assignable to Sustain or Modulation
- Transport control via secondary button function
- Compatible with Apple iOS (requires camera connection kit)
- Works with any DAW or MIDI music software on OS X, Windows and Apple iOS
- Nektar DAW Integration for: Bitwig, Cubase, Garageband, Logic, Nuendo, Digital Performer, FL Studio, Mixcraft, Reason, Reaper, Sonar and Studio One
- 3x Velocity curves (default, soft, hard)
- SE25: Windows XP, Vista, 7, 8, 10 or higher. Mac OS X 10.5 or higher, Linux (Ubuntu)
- Connections: Micro USB port (USB-powered)
- System requirements: USB-Class compliant, no driver is needed for: Apple iOS, Apple OSX, Windows XP, or higher, Linux (MIDI driver software required)
- Nektar DAW Integration: Mac OS X 10.7 or higher, Windows Vista, 7 & 8 or higher (all other requirements depend on DAW used - please consult respective manual)
- Dimensions (HxWxD): 21x335x100mm
- Weight: 0.4kg
- 24-months manufacturer's warranty
Applications
Audio, Domestic, Education, Hobby & Education, Production, Professional, Signal Processing, Music
Contents
SE25 MIDI keyboard controller, Micro USB cable, User Guide, Bitwig licence card
Footnotes
Product Information
- :
- NEKTAR MIDI Keyboard Controllers USB
- :
- USB
Technical Documents (1)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £47.60 (£57.12) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























