You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB MIDI Keyboard Controller - 

SE49

SE49 - USB MIDI Keyboard Controller
SE49 - USB MIDI Keyboard Controller
SE49 - USB MIDI Keyboard Controller
SE49 - USB MIDI Keyboard Controller

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEKTAR NEKTAR
Manufacturer Part No:
SE49
Order Code:
DP36336
Product Range
NEKTAR MIDI Keyboard Controllers USB
Also Known As:
GTIN UPC EAN: 0859383002367

Product Range Selector (NEKTAR MIDI Keyboard Controllers USB)

See all from this product range

Product Overview

The Nektar SE49 has all the features you need to start making music with your computer. It is compatible with any MIDI music software, sports a full-size keyboard with velocity, includes great performance controls and Nektar DAW. Its synth-action keybed has 49x velocity-sensitive full-size keys with a defined and firm feel. No matter if you want to play a complex solo in the style of Herbie Hancock or are just trying to make an EDM wobble bass more lively by adding modulation, the SE49’s will get you there. For piano-style sustain effects, you can connect a switch or pedal to the foot switch socket on the back of the SE49, with additional 4x buttons and 1x You can start producing, performing, and designing sounds like a pro from day one with the included Bitwig 8-Track DAW.
  • 49-Note velocity-sensitive full-size keyboard (synth-action)
  • 4x Buttons: Octave Up/Down, Transpose Up/Down
  • 30mm volume fader
  • Transport control via secondary button function
  • Compatible with Apple iOS (requires camera connection kit)
  • Works with any DAW or MIDI music software on OS X, Windows and Apple iOS
  • Nektar DAW Integration for: Bitwig, Cubase, Garageband, Logic, Nuendo, Digital Performer, FL Studio, Mixcraft, Reason, Reaper, Sonar and Studio One
  • 4x Velocity curves + 3x fixed ones
  • SE49: Windows XP, Vista, 7, 8, 10 or higher. Mac OS X 10.5 or higher, Linux (Ubuntu)
  • Connections: USB port (USB-powered), ¼” TS Jack footswitch input
  • System requirements: USB-Class compliant, no driver is needed for: Apple iOS, Apple OSX, Windows XP, or higher, Linux (MIDI driver software required)
  • Nektar DAW Integration: Mac OS X 10.7 or higher, Windows Vista, 7 & 8 or higher (all other requirements depend on DAW used - please consult respective manual)
  • Dimensions (HxWxD): 69x805x197mm
  • Weight: 2.2kg
  • 24-months manufacturer's warranty

Applications

Audio, Domestic, Education, Hobby & Education, Production, Professional, Signal Processing, Music

Contents

SE49 MIDI keyboard controller, Micro USB cable, User Guide, Bitwig licence card

Footnotes

In order to take advantage of Nektar DAW Integration, you need to register your SE49 and download the integration files from your user account

Product Information


:
NEKTAR MIDI Keyboard Controllers USB

:
USB

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0859383002367

4 In stock Need more?

???PF_PDP_RSP_SUP???

£72.75 ( £87.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £72.75 (£87.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --