You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB/PSU MIDI Keyboard Controller -
IMPACT GXP88
- Manufacturer:
- NEKTAR NEKTAR
- Manufacturer Part No:
- IMPACT GXP88
- Order Code:
- DP36325
- Product Range
- NEKTAR MIDI Keyboard Controllers USB
- Also Known As:
- GTIN UPC EAN: 0859383002428
Product Range Selector (NEKTAR MIDI Keyboard Controllers USB)
See all from this product rangeProduct Overview
- 88-Note full sized keybed with velocity and aftertouch
- 14x RGB LED buttons for MIDI, note repeat and Nektarine features
- 1x Push encoder for note repeat tempo control and Nektarine features, Note Repeat button with LED tempo indicator
- Nektar DAW Integration for Impact GXP88 currently supports: Bitwig, Cubase, Digital Performer, Garageband, Logic, Nuendo, Reaper, Reason, Sonar, Studio One
- Bitwig 8-Track DAW license included (Download)
- Nektarine plugin control software included (Download)
- Nektar DAW support integration
- 1x MIDI assignable potentiometer
- Controls: octave up/down, transpose up/down, 7x transport buttons for 14x MIDI controls, pitch bend wheel, modulation wheel, control knob, power on/off
- Connections: ¼” TRS jack footswitch socket for connection of 2x footswitches; ¼“ TRS jack expression pedal socket
- 9V DC power supply socket (PSU optional)
- Works with any MIDI software on OSX, Windows and iOS and can also be used as a standard MIDI controller for external MIDI gear right out of the box
- Dimensions (HxWxD): 80x1350x230mm
- Weight: 8.2kg
- 24-months manufacturer's warranty
Applications
Audio, Domestic, Education, Hobby & Education, Production, Professional, Signal Processing, Music, Instrumentation
Footnotes
Product Information
- :
- NEKTAR MIDI Keyboard Controllers USB
- :
- USB
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £165.83 (£199.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























